7906240000 | Weidmüller
Terminal block, 4 pole, 6.5 mm², clamping points: 8, yellow, screw connection, 41 A, 7906240000
Order No.: 53P4005
EAN: 4008190576448
MPN:
7906240000
MK 6/4/E
Unit Price (€ / pc.)
11.424 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Terminal block, 7906240000, Weidmüller
Terminal strip, screw connection, 6 mm², 690 V, 41 A, number of poles: 4, 23 mm, medium yellow.
Terminal strip for direct screw connection on the housing base.
Technical specifications
Version | Klemmenleiste | |
Pin number | 4-polig | |
Cable cross-section | 6,5 mm² | |
Number of terminals | 8 | |
Colour | gelb | |
Connection | Schraubanschluss | |
Rated current | 41 A | |
AWG cross-section | AWG 20-10 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |