7906250000 | Weidmüller

Terminal block, 5 pole, 6.5 mm², clamping points: 10, yellow, screw connection, 41 A, 7906250000

Order No.: 53P4006
EAN: 4008190576455
MPN:
7906250000
MK 6/5/E
7906250000 Weidmüller Terminal Blocks
Image may differ
Unit Price (€ / pc.)
12.8163 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
12.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.8163 €

Terminal block, 7906250000, Weidmüller

Terminal strip, screw connection, 6 mm², 690 V, 41 A, number of poles: 5, 23 mm, medium yellow.

Terminal strip for direct screw connection on the housing base.

Technical specifications
Version Klemmenleiste
Pin number 5-polig
Cable cross-section 6,5 mm²
Number of terminals 10
Colour gelb
Connection Schraubanschluss
Rated current 41 A
AWG cross-section AWG 20-10
Logistics
Country of origin HU
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes