8000004129 | Weidmüller
Terminal block, 4 pole, 4.0 mm², yellow, screw connection, 32 A, 8000004129
Order No.: 53P4147
EAN: 4032248975471
MPN:
8000004129
MOPL SET BK4 S
Unit Price (€ / pc.)
37.2470 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
37.25 € *
Price list
Quantity
Price per unit*
1 pcs.
37.2470 €
10 pcs.
34.6409 €
25 pcs.
31.8682 €
50 pcs.
29.0003 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal block, 8000004129, Weidmüller
Terminal strip, screw connection, 4 mm², 400 V, 32 A, number of poles: 4, medium yellow.
Terminal strip for direct screw connection on the housing base.
Technical specifications
Connection | screw connection | |
Version | terminal block | |
Colour | yellow | |
Cable cross-section | 4.0 mm² | |
Rated current | 32 A | |
Pin number | 4 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |