0167000000 | Weidmüller
Cross connector for cross connection link, 0167000000
Unit Price (€ / pc.)
11.9238 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
11.92 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9238 €
10 pcs.
10.9718 €
50 pcs.
9.9722 €
100 pcs.
8.9726 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cross-connector, 0167000000, Weidmüller
Cross connector (terminals), screwed, poles: 3, grid in mm: 14.00, Insulated: No, 180 A, gray
Cross connection for flexible potential distribution.
Technical specifications
Geeignet für | Querverbindungslasche | |
Zubehörart | Querverbinder |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |