0194400000 | Weidmüller
Cross connector for cross connection link, 0194400000
Unit Price (€ / pc.)
0.9758 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
10 pcs.
0.9044 €
50 pcs.
0.8211 €
100 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cross-connector, 0194400000, Weidmüller
Cross connector (terminals), screwed, poles: 3, grid in mm: 6.00, Insulated: No, 41 A, gray
Cross connection for flexible potential distribution.
Technical specifications
Geeignet für | Querverbindungslasche | |
Zubehörart | Querverbinder |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |