0205200000 | Weidmüller
End/Intermediate plate for SAK series, 0205200000
Unit Price (€ / pc.)
8.7227 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.72 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7227 €
10 pcs.
8.0325 €
50 pcs.
7.3066 €
100 pcs.
6.5688 €
*incl. VAT plus shipping costs
Subject to prior sale
End and intermediate plate, 0205200000, Weidmüller
End and intermediate plate (clamps), End and intermediate plate, 120 mm x 2 mm, yellow.
The termination plate is used to optically separate circuits and prevent wiring errors, as well as to protect live parts from contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end/Intermediate plate | |
| Suitable for | SAK series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |