0207800000 | Weidmüller

Cross connector for cross connection link, 0207800000

Order No.: 50P0229
EAN: 4008190144364
MPN:
0207800000
QL 2 SAKS2
Series: SAK-Reihe
0207800000 Weidmüller Terminals Accessories
Image may differ
Unit Price (€ / pc.)
5.5573 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
5.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.5573 €

Cross-connector, 0207800000, Weidmüller

Cross connector (terminals), screwed, poles: 2, grid in mm: 27.60, Insulated: No, 47 A, gray

Cross connection for flexible potential distribution.

Technical specifications
Geeignet für Querverbindungslasche
Zubehörart Querverbinder
Logistics
Ursprungsland CZ
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes