0208000000 | Weidmüller
Cross connector for cross connection link, 0208000000
Unit Price (€ / pc.)
11.8048 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Cross-connector, 0208000000, Weidmüller
Cross connector (terminals), screwed, Poles: 4, Grid in mm: 27.60, Insulated: No, 47 A, gray
Cross connection for flexible potential distribution.
Technical specifications
Suitable for | Querverbindungslasche | |
Accessory Type | Querverbinder |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |