0235960000 | Weidmüller

Terminal marker for line and plug connector, 0235960000

Order No.: 50P0287
EAN: 4008190115326
MPN:
0235960000
DEK 5 FWZ 21,23,25-39
Series: Dekafix
0235960000 Weidmüller Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.1357 € *
Available: 400 pcs.
Available in 6 Days: 2,500 pcs.
Leadtime: On Request **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1357 €
10 pcs.
0.1202 €
200 pcs.
0.1012 €
500 pcs.
0.0845 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal marker, 0235960000, Weidmüller

Terminal marker, 5 mm, grid in mm: 5.00, imprinted characters: Numbers, horizontal, polyamide 66, white

Terminal markers for almost any designation task for cable connectors on the terminal points.

Technical specifications
Geeignet für Leitungs- und Steckverbinder
Zubehörart Klemmenmarkierung
Logistics
Ursprungsland DE
Zolltarifnummer 49119900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes