0270860000 | Weidmüller

Cross connector for terminal block, 0270860000

Order No.: 50P0719
EAN: 4008190062620
MPN:
0270860000
QS 2/10/4
Series: SAK-Reihe
0270860000 Weidmüller Terminals Accessories
Image may differ
Unit Price (€ / pc.)
8.1396 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
8.14 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1396 €
10 pcs.
7.5684 €
50 pcs.
6.8901 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cross-connector, 0270860000, Weidmüller

Cross-connector (terminals), plugged, number of poles: 2, grid in mm: 10.00, Insulated: Yes, 44 A, beige

Cross connection for flexible potential distribution.

Technical specifications
Suitable for Reihenklemme
Accessory Type Querverbinder
Logistics
Country of origin RO
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei