0280300000 | Weidmüller

Busbar, 12 x 2 mm, length 1000 mm for connection terminal, 0280300000

Order No.: 50P0759
EAN: 4008190143053
MPN:
0280300000
ESCH 1 M
0280300000 Weidmüller Terminals Accessories
Image may differ
Unit Price (€ / mtr.)
10.0912 € *
Available: 0 mtr.
Available in 6 Days: 50 mtr.
Leadtime: On Request **
Total Price:
10.09 € *
Price list
Quantity
Price per unit*
1 mtr.
10.0912 €
10 mtr.
9.3772 €
50 mtr.
8.5442 €
*incl. VAT plus shipping costs
**Subject to prior sale

Busbar, 0280300000, Weidmüller

Accessories, busbar, steel, 1000 mm

Busbar for bringing together conductors.

Technical specifications
Zubehörart Sammelschiene
Ausführung 12 x 2 mm, Länge 1000 mm
Geeignet für Anschlussklemme
Logistics
Ursprungsland DE
Zolltarifnummer 72159000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes