0336800000 | Weidmüller

Cross connector for cross connection link, 0336800000

Order No.: 50P0916
EAN: 4008190089795
MPN:
0336800000
Q 3 SAK4
Series: SAK-Reihe
0336800000 Weidmüller Terminals Accessories
Image may differ
Unit Price (€ / pc.)
4.2364 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.24 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2364 €
10 pcs.
3.9151 €
50 pcs.
3.5581 €
100 pcs.
3.1892 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cross-connector, 0336800000, Weidmüller

Cross connector (terminals), screwed, poles: 3, grid in mm: 6.00, Insulated: No, 32 A, gray

Cross connection for flexible potential distribution.

Technical specifications
Geeignet für Querverbindungslasche
Zubehörart Querverbinder
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes