0361900000 | Weidmüller

Fuse fitting insert for connection terminal, 0361900000

Order No.: 50P1014
EAN: 4008190091101
MPN:
0361900000
P 18/25 D02 GE SAKS5
0361900000 Weidmüller Terminals Accessories
Image may differ
Unit Price (€ / pc.)
1.5232 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
10 pcs.
1.3923 €
50 pcs.
1.2614 €
100 pcs.
1.1424 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse fitting insert, 0361900000, Weidmüller

Accessories, fuse link (automatic circuit breaker), 25 A

The fuse fitting insert is an adapter which is used for certain fuse terminals.

Technical specifications
Geeignet für Anschlussklemme
Zubehörart Sicherungs-Passeinsatz
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes