0362000000 | Weidmüller
Fuse fitting insert for connection terminal, 0362000000
Order No.: 50P1015
EAN: 4008190070175
MPN:
0362000000
P 18/35 D02 SW SAKS5
Unit Price (€ / pc.)
1.5232 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
10 pcs.
1.3923 €
50 pcs.
1.2614 €
100 pcs.
1.1424 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse fitting insert, 0362000000, Weidmüller
Accessories, fuse link (automatic circuit breaker), 35 A
The fuse fitting insert is an adapter which is used for certain fuse terminals.
Technical specifications
Geeignet für | Anschlussklemme | |
Zubehörart | Sicherungs-Passeinsatz |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |