0362100000 | Weidmüller

Fuse fitting insert for connection terminal, 0362100000

Order No.: 50P1016
EAN: 4008190081874
MPN:
0362100000
P 18/50 D02 WS SAKS5
0362100000 Weidmüller Terminals Accessories
Image may differ
Unit Price (€ / pc.)
1.7136 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7136 €
10 pcs.
1.5827 €
50 pcs.
1.4399 €
100 pcs.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse fitting insert, 0362100000, Weidmüller

Accessories, fuse link (automatic circuit breaker), 50 A

The fuse fitting insert is an adapter which is used for certain fuse terminals.

Technical specifications
Geeignet für Anschlussklemme
Zubehörart Sicherungs-Passeinsatz
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes