0367900000 | Weidmüller

Cross connector for cross connection link, 0367900000

Order No.: 50P1026
EAN: 4008190176778
MPN:
0367900000
Q 3 SAKD2.5N
Series: SAK-Reihe
0367900000 Weidmüller Terminals Accessories
Image may differ
Unit Price (€ / pc.)
2.8798 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.88 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8798 €
10 pcs.
2.6656 €
50 pcs.
2.4157 €
100 pcs.
2.1777 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cross-connector, 0367900000, Weidmüller

Cross connector (terminals), screwed, poles: 3, grid in mm: 5.00, Insulated: No, 24 A, gray

Cross connection for flexible potential distribution.

Technical specifications
Geeignet für Querverbindungslasche
Zubehörart Querverbinder
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei