0457000000 | Weidmüller
Cross connector for cross connection link, 0457000000
Unit Price (€ / pc.)
9.4367 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Cross-connector, 0457000000, Weidmüller
Cross connector (terminals), screwed, number of poles: 10, grid in mm: 8.00, Insulated: No, 41 A, gray
Cross connection for flexible potential distribution.
Technical specifications
Suitable for | Querverbindungslasche | |
Accessory Type | Querverbinder |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |