0470400000 | Weidmüller
Cross connector for cross connection link, 0470400000
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.8806 €
50 pcs.
0.7973 €
100 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cross-connector, 0470400000, Weidmüller
Cross connector (terminals), screwed, poles: 3, grid in mm: 6.00, Insulated: No, 57 A, gray
Cross connection for flexible potential distribution.
Technical specifications
Geeignet für | Querverbindungslasche | |
Zubehörart | Querverbinder |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |