0470600000 | Weidmüller
Cross connector for cross connection link, 0470600000
Unit Price (€ / pc.)
2.2015 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2015 €
10 pcs.
2.0349 €
50 pcs.
1.8445 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cross-connector, 0470600000, Weidmüller
Cross connector (terminals), screwed, poles: 10, grid in mm: 6.00, Insulated: No, 57 A, gray
Cross connection for flexible potential distribution.
Technical specifications
Geeignet für | Querverbindungslasche | |
Zubehörart | Querverbinder |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |