0545300000 | Weidmüller
Cross connector for terminal block, 0545300000
Unit Price (€ / pc.)
16.7552 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
16.76 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7552 €
10 pcs.
15.4224 €
50 pcs.
14.0301 €
100 pcs.
12.6378 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cross-connector, 0545300000, Weidmüller
Cross-connector (terminals), screwed, number of poles: 58, grid in mm: 8.00, Insulated: No, 27 A, gray
Cross connection for flexible potential distribution.
Technical specifications
Geeignet für | Reihenklemme | |
Zubehörart | Querverbinder |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |