0565100000 | Weidmüller

Cross connector for cross connection link, 0565100000

Order No.: 50P1574
EAN: 4008190162139
MPN:
0565100000
QL 4 SAK35N
Series: SAK-Reihe
0565100000 Weidmüller Terminals Accessories
Image may differ
Unit Price (€ / pc.)
2.4752 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4752 €
10 pcs.
2.2848 €
50 pcs.
2.0706 €
100 pcs.
1.8802 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cross-connector, 0565100000, Weidmüller

Cross-connector (terminals), screwed, number of poles: 4, grid in mm: 8.00, Insulated: No, 99 A, gray

Cross connection for flexible potential distribution.

Technical specifications
Suitable for Querverbindungslasche
Accessory Type Querverbinder
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes