0607000000 | Weidmüller
Separating plate for SAK series, 0607000000
Unit Price (€ / pc.)
9.5319 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Seperation plate, 0607000000, Weidmüller
Partition wall (clamps), intermediate plate, 80 mm x 70 mm, dark brown
Partition wall for optical separation of circuits or for electrical separation at adjacent cross-connections.
Technical specifications
Geeignet für | SAK-Serie | |
Zubehörart | Trennplatte |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85479000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |