1046380000 | Weidmüller

Terminal marker for W series, 1046380000

Order No.: 50P3835
EAN: 4032248782086
MPN:
1046380000
WS 10/5 PLUS MC NE WS
Series: WS
1046380000 Weidmüller Terminals Accessories Image 1
1046380000 Weidmüller Terminals Accessories Image 2
1046380000 Weidmüller Terminals Accessories Image 3
Image may differ
Unit Price (€ / pc.)
0.1773 € *
Available: 0 pcs.
Available in 6 Days: 3,000 pcs.
Leadtime: On Request **
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1773 €
10 pcs.
0.1571 €
50 pcs.
0.1321 €
100 pcs.
0.1095 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal marker, 1046380000, Weidmüller

Terminal marker, 5 mm, grid in mm: 5.00, Allen-Bradley, polyamide 66, white

Terminal markers for almost any designation task for cable connectors on the terminal points.

Technical specifications
Suitable for W-Serie
Accessory Type Klemmenmarkierung
Logistics
Country of origin DE
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes