1067800000 | Weidmüller
End plate for terminal block, 1067800000
Unit Price (€ / pc.)
1.0710 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.9877 €
50 pcs.
0.9044 €
100 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale
End plate, 1067800000, Weidmüller
End Plate (Clamps), 90 mm x 1.5 mm, dark beige
The termination plate is used to optically separate circuits and prevent wiring errors, as well as to protect live parts from contact.
Technical specifications
Geeignet für | Reihenklemme | |
Zubehörart | Abschlussplatte |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |