1107780000 | Weidmüller
End plate for terminal block, 1107780000
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.6902 €
50 pcs.
0.6307 €
100 pcs.
0.5593 €
*incl. VAT plus shipping costs
**Subject to prior sale
End plate, 1107780000, Weidmüller
End Plate (Clamps), 81.45 mm x 1.5 mm, dark beige
The termination plate is used to optically separate circuits and prevent wiring errors, as well as to protect live parts from contact.
Technical specifications
Geeignet für | Reihenklemme | |
Zubehörart | Abschlussplatte |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |