1210410000 | Weidmüller
End plate for Z series, 1210410000
Unit Price (€ / pc.)
0.8330 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: 1 Week **
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
10 pcs.
0.7735 €
50 pcs.
0.7021 €
100 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale
End plate, 1210410000, Weidmüller
End Plate (Clamps), 147.33 mm x 1.5 mm, dark beige
The termination plate is used to optically separate circuits and prevent wiring errors, as well as to protect live parts from contact.
Technical specifications
Suitable for | Z-Serie | |
Accessory Type | Abschlussplatte |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |