1230110000 | Weidmüller
Separating plate for connection terminal, 1230110000
Unit Price (€ / pc.)
2.7370 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7370 €
10 pcs.
2.5228 €
50 pcs.
2.2967 €
100 pcs.
2.0587 €
*incl. VAT plus shipping costs
**Subject to prior sale
Seperation plate, 1230110000, Weidmüller
Partition wall (clamps), labeled A-H, horizontal, 120 mm x 59.7 mm, gray
Partition wall for optical separation of circuits or for electrical separation at adjacent cross-connections.
Technical specifications
Geeignet für | Anschlussklemme | |
Zubehörart | Trennplatte |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |