1252550000 | Weidmüller
Shield connection clamp for Cable diameter 10 - 20 mm, 1252550000
Order No.: 50P9723
EAN: 4050118104431
MPN:
1252550000
KLBUE 10-20 CPF16
Unit Price (€ / pc.)
18.9210 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
18.92 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9210 €
10 pcs.
17.4097 €
50 pcs.
16.0174 €
100 pcs.
14.5775 €
*incl. VAT plus shipping costs
**Subject to prior sale
Shielding terminal, 1252550000, Weidmüller
shield connection clamp, cable diameter, max.: 20 mm
Clamp with large contact area for shielding the conductor.
Technical specifications
Suitable for | Cable diameter 10 - 20 mm | |
Accessory Type | shield connection clamp |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |