1287860000 | Weidmüller
End/Intermediate plate for SAK series, 1287860000
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.4998 €
50 pcs.
0.4403 €
100 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale
End and intermediate plate, 1287860000, Weidmüller
End and intermediate plate (clamps), End and intermediate plate, 13.7 mm x 4.4 mm, beige
The termination plate is used to optically separate circuits and prevent wiring errors, as well as to protect live parts from contact.
Technical specifications
Geeignet für | SAK-Serie | |
Zubehörart | Abschluss-/Zwischenplatte |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85472000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |