1513690000 | Weidmüller
Plug for connection terminal, 1513690000
Unit Price (€ / pc.)
5.5930 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5930 €
10 pcs.
5.1527 €
50 pcs.
4.6886 €
100 pcs.
4.2126 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, 1513690000, Weidmüller
Connector (terminals), PUSH IN, 2.5 mm², 800 V, 24 A, number of poles: 6, dark beige
Plug for additional assembly on terminals for quick and easy assembly.
Technical specifications
Geeignet für | Anschlussklemme | |
Zubehörart | Stecker |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |