1513700000 | Weidmüller
Plug for connection terminal, 1513700000
Unit Price (€ / pc.)
6.4141 € *
Available: 0 pcs.
Available in 6 Days: 125 pcs.
Leadtime: 1 Week **
Total Price:
6.41 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4141 €
10 pcs.
5.8905 €
50 pcs.
5.3669 €
100 pcs.
4.8314 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, 1513700000, Weidmüller
Connector (terminals), PUSH IN, 2.5 mm², 800 V, 24 A, no. of poles: 7, dark beige
Plug for additional assembly on terminals for quick and easy assembly.
Technical specifications
Geeignet für | Anschlussklemme | |
Zubehörart | Stecker |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |