1513840000 | Weidmüller

Plug for connection terminal, 1513840000

Order No.: 51P5766
EAN: 4050118321388
MPN:
1513840000
APG 2.5 L BL
Series: A-Reihe
Weidmüller
1513840000 Weidmüller Terminals Accessories Image 1
1513840000 Weidmüller Terminals Accessories Image 2
Image may differ
Unit Price (€ / pc.)
1.3685 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3685 €
10 pcs.
1.2614 €
50 pcs.
1.1424 €
100 pcs.
1.0234 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, 1513840000, Weidmüller

Connector (terminals), PUSH IN, 2.5 mm², 800 V, 24 A, number of poles: 1, blue

Connectors for additional assembly on terminals for quick and easy assembly.

Technical specifications
Suitable for connection terminal
Accessory Type plug
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes