1521510000 | Weidmüller
End plate for A series, 1521510000
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.6307 €
50 pcs.
0.5712 €
100 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale
End plate, 1521510000, Weidmüller
End Plate (Clamps), 64.15 mm x 2.1 mm, dark beige
The termination plate is used to optically separate circuits and prevent wiring errors, as well as to protect live parts from contact.
Technical specifications
Geeignet für | A-Serie | |
Zubehörart | Abschlussplatte |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |