1608800000 | Weidmüller
Separating plate for Z series, 1608800000
Order No.: 51P7414
EAN: 4008190190927
MPN:
1608800000
ZAP/TW 3
Unit Price (€ / pc.)
0.7021 € *
Available: 22 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
1.40 € *
Price list
Quantity
Price per unit*
2 pcs.
0.7021 €
250 pcs.
0.5950 €
1250 pcs.
0.5474 €
*incl. VAT plus shipping costs
**Subject to prior sale
Seperation plate, 1608800000, Weidmüller
Partition wall (clamps), end and intermediate plate, 79.4 mm x 30.5 mm, dark beige
Partition wall for optical separation of circuits or for electrical separation at adjacent cross-connections.
Technical specifications
Suitable for | Z-Serie | |
Accessory Type | Trennplatte |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |