1608950000 | Weidmüller
Cross connector for terminal block, 1608950000
Order No.: 51P7429
EAN: 4008190263225
MPN:
1608950000
ZQV 4/2 GE
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Available in 6 Days: 300 pcs.
Leadtime: On Request **
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.5117 €
50 pcs.
0.4760 €
100 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cross-connector, 1608950000, Weidmüller
Cross-connector (terminals), plugged, number of poles: 2, grid in mm: 6.10, Insulated: Yes, 32 A, yellow.
Cross connection for flexible potential distribution.
Technical specifications
Suitable for | Reihenklemme | |
Accessory Type | Querverbinder |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |