1609860000 | Weidmüller

Terminal marker for W series, 1609860000

Order No.: 51P7458
EAN: 4008190203481
MPN:
1609860000
WS 12/5 MC NE WS
Series: WS
Weidmüller
1609860000 Weidmüller Terminals Accessories Image 1
1609860000 Weidmüller Terminals Accessories Image 2
1609860000 Weidmüller Terminals Accessories Image 3
Image may differ
Unit Price (€ / pc.)
0.1357 € *
Available: 660 pcs.
Available in 6 Days: 3,600 pcs.
Leadtime: On Request **
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1357 €
3600 pcs.
0.1238 €
18000 pcs.
0.1107 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal marker, 1609860000, Weidmüller

Terminal marker, 5 mm, grid in mm: 5.00, Allen-Bradley, polyamide 66, white

Terminal markers for almost any designation task for cable connectors on the terminal points.

Technical specifications
Suitable for W series
Accessory Type terminal marker
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes