1669630000 | Weidmüller

Operating tool for connection terminal, 1669630000

Order No.: 51P8756
EAN: 4008190429119
MPN:
1669630000
ZBWW
Series: Z-Reihe
1669630000 Weidmüller Terminals Accessories
Image may differ
Unit Price (€ / pc.)
3.4986 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4986 €
10 pcs.
3.2130 €
50 pcs.
2.9274 €
100 pcs.
2.6299 €
*incl. VAT plus shipping costs
**Subject to prior sale

Operating tool, 1669630000, Weidmüller

Operating tool, Material: POM, Colour: orange, Height: 140.18 mm

Technical specifications
Suitable for connection terminal
Accessory Type Operating tool
Logistics
Country of origin RO
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes