1677220000 | Weidmüller

Terminal marker for connection terminal, 1677220000

Order No.: 51P8789
EAN: 4008190475529
MPN:
1677220000
MF 10/6 MC NE WS
Series: MultiFit
1677220000 Weidmüller Terminals Accessories Image 1
1677220000 Weidmüller Terminals Accessories Image 2
1677220000 Weidmüller Terminals Accessories Image 3
Image may differ
Unit Price (€ / pc.)
0.1940 € *
Available: 0 pcs.
Available in 6 Days: 3,000 pcs.
Leadtime: 2 Weeks **
Total Price:
0.97 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1940 €
10 pcs.
0.1702 €
50 pcs.
0.1452 €
100 pcs.
0.1190 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal marker, 1677220000, Weidmüller

Terminal marker, 6 mm, grid in mm: 6.00, Phoenix, Wieland, Legrand, Telemecanique, Entrelec, polyamide 66, white

Terminal markers for almost any designation task for cable connectors on the terminal points.

Technical specifications
Geeignet für Anschlussklemme
Zubehörart Klemmenmarkierung
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes