1683870000 | Weidmüller
Separating plate for connection terminal, 1683870000
Unit Price (€ / pc.)
0.7140 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6664 €
50 pcs.
0.6069 €
100 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale
Seperation plate, 1683870000, Weidmüller
Partition wall (clamps), end and intermediate panel, 79.4 mm x 30.5 mm, gray
Partition wall for optical separation of circuits or for electrical separation at adjacent cross-connections.
Technical specifications
Geeignet für | Anschlussklemme | |
Zubehörart | Trennplatte |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |