1692261001 | Weidmüller
Test plug for terminal block, 1692261001
Order No.: 51P9136
EAN: 4032248032365
MPN:
1692261001
KLBUE 3-8 SC
Unit Price (€ / pc.)
10.0793 € *
Available: 9 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
10.08 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0793 €
10 pcs.
9.2701 €
50 pcs.
8.4371 €
100 pcs.
7.5922 €
*incl. VAT plus shipping costs
**Subject to prior sale
Shielding terminal, 1692261001, Weidmüller
Shield connection clamp, pitch in mm: 14.00, cable diameter, max.: 8 mm, steel
Clamp with large contact area for shielding the conductor.
Technical specifications
Suitable for | Reihenklemme | |
Accessory Type | Prüfstecker |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |