1712321001 | Weidmüller

Fuse plug for connection terminal, 1712321001

Order No.: 51P9373
EAN: 4032248032341
MPN:
1712321001
KLBUE 10-20 SC
1712321001 Weidmüller Terminals Accessories
Image may differ
Unit Price (€ / pc.)
15.1725 € *
Available: 4 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
15.17 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1725 €
10 pcs.
13.9587 €
50 pcs.
12.6973 €
100 pcs.
11.4359 €
*incl. VAT plus shipping costs
**Subject to prior sale

Shielding terminal, 1712321001, Weidmüller

Shield connection clamp, pitch in mm: 30.00, cable diameter, max.: 20 mm, steel

Clamp with large contact area for shielding the conductor.

Technical specifications
Suitable for Anschlussklemme
Accessory Type Sicherungsstecker
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes