1716300000 | Weidmüller

Test plug for connection terminal, 1716300000

Order No.: 51P9517
EAN: 4008190350499
MPN:
1716300000
KLBUE 15-32
1716300000 Weidmüller Terminals Accessories
Image may differ
Unit Price (€ / pc.)
15.4700 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: 1 Week **
Total Price:
15.47 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4700 €
10 pcs.
14.2324 €
50 pcs.
12.9472 €
100 pcs.
11.6620 €
*incl. VAT plus shipping costs
**Subject to prior sale

Shielding terminal, 1716300000, Weidmüller

shield connection clamp, grid in mm: 36.00, cable diameter, max.: 32 mm, steel

Clamp with large contact area for shielding the conductor.

Technical specifications
Geeignet für Anschlussklemme
Zubehörart Prüfstecker
Logistics
Ursprungsland RO
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes