1749151001 | Weidmüller

Reducer jumper for connection terminal, 1749151001

Order No.: 52P0384
EAN: 4032248064441
MPN:
1749151001
KLBUE CO 3
1749151001 Weidmüller Terminals Accessories
Image may differ
Unit Price (€ / pc.)
13.2566 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.26 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2566 €
10 pcs.
12.1975 €
50 pcs.
11.1027 €
100 pcs.
9.9841 €
*incl. VAT plus shipping costs
**Subject to prior sale

Shielding terminal, 1749151001, Weidmüller

shield connection clamp, grid in mm: 25.00, cable diameter, max.: 20 mm, steel

Clamp with large contact area for shielding the conductor.

Technical specifications
Suitable for Anschlussklemme
Accessory Type Reduzierbrücke
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes