1752131001 | Weidmüller
Reducer jumper for connection terminal, 1752131001
Order No.: 52P0435
EAN: 4032248064434
MPN:
1752131001
KLBUE CO 2
Unit Price (€ / pc.)
10.1983 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
10.20 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1983 €
10 pcs.
9.3772 €
50 pcs.
8.5442 €
100 pcs.
7.6874 €
*incl. VAT plus shipping costs
**Subject to prior sale
Shielding terminal, 1752131001, Weidmüller
shield connection clamp, grid in mm: 18.00, cable diameter, max.: 15 mm, steel
Clamp with large contact area for shielding the conductor.
Technical specifications
Suitable for | Anschlussklemme | |
Accessory Type | Reduzierbrücke |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |