1752711001 | Weidmüller

Test plug for connection terminal, 1752711001

Order No.: 52P0444
EAN: 4032248044443
MPN:
1752711001
KLBUE 15-32 CPF
Weidmüller
1752711001 Weidmüller Terminals Accessories
Image may differ
Unit Price (€ / pc.)
18.802 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: 1 Week **
Total Price:
18.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.802 €

Shielding terminal, 1752711001, Weidmüller

shield connection clamp, grid in mm: 36.00, cable diameter, max.: 32 mm, steel

Clamp with large contact area for shielding the conductor.

Technical specifications
Suitable for connection terminal
Accessory Type test plug
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes