1773551689 | Weidmüller

Terminal marker for W series, 1773551689

Order No.: 52P0936
EAN: 4032248143238
MPN:
1773551689
WS 12/6 MC NE VI
Series: WS
1773551689 Weidmüller Terminals Accessories Image 1
1773551689 Weidmüller Terminals Accessories Image 2
1773551689 Weidmüller Terminals Accessories Image 3
Image may differ
Unit Price (€ / pc.)
0.1773 € *
Available: 0 pcs.
Available in 6 Days: 3,000 pcs.
Leadtime: On Request **
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1773 €
10 pcs.
0.1571 €
50 pcs.
0.1321 €
100 pcs.
0.1095 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal marker, 1773551689, Weidmüller

Terminal marker, 6 mm, grid in mm: 6.00, Allen-Bradley, polyamide 66, violet

Terminal markers for almost any designation task for cable connectors on the terminal points.

Technical specifications
Suitable for W-Serie
Accessory Type Klemmenmarkierung
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes