1781230000 | Weidmüller
Separating plate for connection terminal, 1781230000
Order No.: 52P1250
EAN: 4032248241125
MPN:
1781230000
WTW WF6 2300
Unit Price (€ / pc.)
6.8425 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
6.84 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8425 €
10 pcs.
6.3784 €
50 pcs.
5.8072 €
*incl. VAT plus shipping costs
**Subject to prior sale
Seperation plate, 1781230000, Weidmüller
Partition wall (clamps), end and intermediate panel, 101.8 mm x 58.45 mm, gray
Partition wall for optical separation of circuits or for electrical separation at adjacent cross-connections.
Technical specifications
Suitable for | Anschlussklemme | |
Accessory Type | Trennplatte |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39219010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |