1783800000 | Weidmüller
End plate for SAK series, 1783800000
Unit Price (€ / pc.)
2.0587 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0587 €
10 pcs.
1.9278 €
50 pcs.
1.7374 €
*incl. VAT plus shipping costs
**Subject to prior sale
End plate, 1783800000, Weidmüller
End Plate (Clamps), 47.51 mm x 1.5 mm, dark beige
The termination plate is used to optically separate circuits and prevent wiring errors, as well as to protect live parts from contact.
Technical specifications
Suitable for | SAK-Serie | |
Accessory Type | Abschlussplatte |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |