1852980000 | Weidmüller

Terminal marker for W series, 1852980000

Order No.: 52P3456
EAN: 4032248387120
MPN:
1852980000
WS 14/5 MC SDR
Series: WS
1852980000 Weidmüller Terminals Accessories Image 1
1852980000 Weidmüller Terminals Accessories Image 2
1852980000 Weidmüller Terminals Accessories Image 3
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3332 €
10 pcs.
0.2951 €
50 pcs.
0.2594 €
100 pcs.
0.2285 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal marker, 1852980000, Weidmüller

Terminal marker, 5 mm, pitch in mm: 5.00, imprinted characters: according to customer's request, horizontal and vertical, Polyamid 66, according to customer's request

Terminal markers for almost any designation task for cable connectors on the terminal points.

Technical specifications
Suitable for W series
Accessory Type terminal marker
Logistics
Country of origin DE
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes