1858490000 | Weidmüller

Terminal marker for line and plug connector, 1858490000

Order No.: 52P3577
EAN: 4032248409150
MPN:
1858490000
DEK 5/3,5 MC FWZ 21-30
Series: Dekafix
1858490000 Weidmüller Terminals Accessories Image 1
1858490000 Weidmüller Terminals Accessories Image 2
Image may differ
Unit Price (€ / pc.)
0.1999 € *
Available: 0 pcs.
Available in 6 Days: 2,500 pcs.
Leadtime: 2 Weeks **
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1999 €
10 pcs.
0.1749 €
50 pcs.
0.1499 €
100 pcs.
0.1226 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal marker, 1858490000, Weidmüller

Terminal marker, 3.5 mm, grid in mm: 3.50, imprinted characters: Numbers, horizontal, Polyamide 66, white

Terminal markers for almost any designation task for cable connectors on the terminal points.

Technical specifications
Suitable for Leitungs- und Steckverbinder
Accessory Type Klemmenmarkierung
Logistics
Country of origin DE
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes